Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Folienkondensator, 525 V, EPCOS, 50 Hz

  • Manufacturer No.: B25675A5302J025 
  • Blindleistung (bei 50 Hz): 30 kvar
  • Phases: 3 
Order No. 45 D 0281
Manufacturer No. B25675A5302J025
B25675A5302J25
piece
Total

€ 561.68
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 4
Price* per piece € 140.42
product.detail.add.UNDEFINED
AC 1 rated voltage 525 V
Manufacturer name EPCOS 
Frequency 50 Hz
Manufacturer No. B25675A5302J025 
Blindleistung (bei 50 Hz) 30 kvar
Phases
The above illustration may deviate
Other versions