Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Folienkondensator, 480 V, EPCOS, 50 Hz

  • Manufacturer No.: B25675A4332J080 
  • Blindleistung (bei 50 Hz): 33 kvar
  • Phases: 3 
Order No. 45 D 0272
Manufacturer No. B25675A4332J080
B25675A4332J80
Series B25675
piece
Total

€ 599.76
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 4
Price* per piece € 149.94
product.detail.add.UNDEFINED
AC 1 rated voltage 480 V
Manufacturer name EPCOS
Frequency 50 Hz
Manufacturer No. B25675A4332J080
Blindleistung (bei 50 Hz) 33 kvar
Phases 3
The above illustration may deviate
Other versions