Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Folienkondensator, 440 V, EPCOS, 50 Hz

  • Manufacturer No.: B25674A4302J040 
  • Blindleistung (bei 50 Hz): 30 kvar
  • Phases: 3 
Order No. 45 D 0211
Manufacturer No. B25674A4302J040
B25674A4302J40
Series B25674
piece
Total

€ 575.96
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 4
Price* per piece € 143.99
product.detail.add.UNDEFINED
AC 1 rated voltage 440 V
Manufacturer name EPCOS
Frequency 50 Hz
Manufacturer No. B25674A4302J040
Blindleistung (bei 50 Hz) 30 kvar
Phases 3
The above illustration may deviate
Other versions