Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Folienkondensator, 10.4 kvar, 525 V, 480 V

  • Manufacturer name: EPCOS 
  • Manufacturer No.: B25673A5122A520 
  • Blindleistung (bei 50 Hz): 12.5 kvar
  • Phases: 3 
Order No. 45 D 0145
Manufacturer No. B25673A5122A520
B25673A5122A520
piece
Total

€ 722.93
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 9
Price* per piece € 80.325
product.detail.add.UNDEFINED
Blindleistung (bei 60 Hz) 10.4 kvar
min. Nennspannung (bei AC) 525 V
max. Nennspannung (bei AC) 480 V
Manufacturer name EPCOS 
Manufacturer No. B25673A5122A520 
Blindleistung (bei 50 Hz) 12.5 kvar
Phases
The above illustration may deviate
Other versions