Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Folienkondensator, 12.5 kvar, 1 kV, EPCOS

  • FREQUENCY: 50 Hz
  • max. frequency: 60 Hz
  • Manufacturer No.: B25673A0102A400 
  • Blindleistung (bei 50 Hz): 10.4 kvar
  • Phases: 3 
Order No. 45 D 0104
Manufacturer No. B25673A0102A400
B25673A102A400
Series B25673
piece
Total

€ 1,317.33
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 9
Price* per piece € 146.37
product.detail.add.UNDEFINED
Blindleistung (bei 60 Hz) 12.5 kvar
AC 1 rated voltage 1 kV
Manufacturer name EPCOS
FREQUENCY 50 Hz
max. frequency 60 Hz
Manufacturer No. B25673A0102A400
Blindleistung (bei 50 Hz) 10.4 kvar
Phases 3
The above illustration may deviate
Other versions