Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

PhaseCap 525-12.5 / 480-10.4 3PH, 12.5 kvar, 525 V, 480 V

  • max. Nennspannung (bei AC): 525 V
  • Manufacturer name: EPCOS 
  • FREQUENCY: 50 Hz
  • max. frequency: 60 Hz
  • Manufacturer No.: B25667C5147A375 
Order No. 45 D 0073
Manufacturer No. B25667C5147A375
B25667C5147A375
piece
Total

€ 535.50
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 6 from 18 from 54
Price* per piece € 89.25 € 82.11 € 77.945
product.detail.add.UNDEFINED
Blindleistung (bei 60 Hz) 12.5 kvar
AC 1 rated voltage 525 V
min. Nennspannung (bei AC) 480 V
max. Nennspannung (bei AC) 525 V
Manufacturer name EPCOS 
FREQUENCY 50 Hz
max. frequency 60 Hz
Manufacturer No. B25667C5147A375 
Blindleistung (bei 50 Hz) 10.4 kvar
Phases
The above illustration may deviate
Other versions