Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

PhaseCap 525-12,5 / 440-8.3 1PH, 10 kvar, 525 V, 440 V

  • max. Nennspannung (bei AC): 525 V
  • Manufacturer name: EPCOS 
  • FREQUENCY: 50 Hz
  • max. frequency: 60 Hz
  • Manufacturer No.: B25667C5147A175 
Order No. 45 D 0072
Manufacturer No. B25667C5147A175
B25667C5147A175
piece
Total

€ 524.79
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 6 from 18 from 54
Price* per piece € 87.465 € 80.325 € 76.16
product.detail.add.UNDEFINED
Blindleistung (bei 60 Hz) 10 kvar
AC 1 rated voltage 525 V
min. Nennspannung (bei AC) 440 V
max. Nennspannung (bei AC) 525 V
Manufacturer name EPCOS 
FREQUENCY 50 Hz
max. frequency 60 Hz
Manufacturer No. B25667C5147A175 
Blindleistung (bei 50 Hz) 8.3 kvar
Phases
The above illustration may deviate
Other versions