Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Folienkondensator, 6 kvar, 440 V, EPCOS

  • FREQUENCY: 50 Hz
  • max. frequency: 60 Hz
  • Manufacturer No.: B25667C4826A375 
  • Blindleistung (bei 50 Hz): 5 kvar
  • Phases: 3 
Order No. 45 D 0068
Manufacturer No. B25667C4826A375
B25667C4826A375
Series B25667
piece
Total

€ 456.96
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 6 from 18 from 54
Price* per piece € 76.16 € 70.21 € 66.64
product.detail.add.UNDEFINED
Blindleistung (bei 60 Hz) 6 kvar
AC 1 rated voltage 440 V
Manufacturer name EPCOS
FREQUENCY 50 Hz
max. frequency 60 Hz
Manufacturer No. B25667C4826A375
Blindleistung (bei 50 Hz) 5 kvar
Phases 3
The above illustration may deviate
Other versions