Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

PhaseCap 440-28.1 / 415-25 3PH, 440 V, 415 V, 440 V

  • Manufacturer name: EPCOS 
  • Manufacturer No.: B25667C4467A375 
  • Blindleistung (bei 50 Hz): 25 kvar
  • Phases: 3 
Order No. 45 D 0065
Manufacturer No. B25667C4467A375
B25667C4467A375
Series B25667
piece
Total

€ 571.20
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 4 from 12 from 36
Price* per piece € 142.80 € 129.71 € 123.76
product.detail.add.UNDEFINED
AC 1 rated voltage 440 V
min. Nennspannung (bei AC) 415 V
max. Nennspannung (bei AC) 440 V
Manufacturer name EPCOS
Manufacturer No. B25667C4467A375
Blindleistung (bei 50 Hz) 25 kvar
Phases 3
The above illustration may deviate
Other versions