Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

PhaseCap 480-20 / 440-16.7 3PH, 440 V, 20 kvar, 440 V

  • min. Nennspannung (bei AC): 440 V
  • max. Nennspannung (bei AC): 480 V
  • Manufacturer name: EPCOS 
  • FREQUENCY: 50 Hz
  • max. frequency: 60 Hz
Order No. 45 D 0057
Manufacturer No. B25667C4277A375
B25667C4277A375
piece
Total

€ 509.32
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 4 from 12 from 36
Price* per piece € 127.33 € 117.215 € 111.265
product.detail.add.UNDEFINED
Voltage rating (with AC) 440 V
Blindleistung (bei 60 Hz) 20 kvar
AC 1 rated voltage 440 V
min. Nennspannung (bei AC) 440 V
max. Nennspannung (bei AC) 480 V
Manufacturer name EPCOS 
FREQUENCY 50 Hz
max. frequency 60 Hz
Manufacturer No. B25667C4277A375 
Blindleistung (bei 50 Hz) 16.7 kvar
Phases
The above illustration may deviate
Other versions