Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

PhaseCap 440-14.2 / 415-12.5 3PH, 415 V, 15 kvar, 440 V

  • min. Nennspannung (bei AC): 415 V
  • max. Nennspannung (bei AC): 440 V
  • Manufacturer name: EPCOS 
  • FREQUENCY: 50 Hz
  • max. frequency: 60 Hz
Order No. 45 D 0055
Manufacturer No. B25667C4237A375
B25667C4237A375
piece
Total

€ 585.48
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 6 from 18 from 54
Price* per piece € 97.58 € 89.845 € 85.68
product.detail.add.UNDEFINED
Voltage rating (with AC) 415 V
Blindleistung (bei 60 Hz) 15 kvar
AC 1 rated voltage 440 V
min. Nennspannung (bei AC) 415 V
max. Nennspannung (bei AC) 440 V
Manufacturer name EPCOS 
FREQUENCY 50 Hz
max. frequency 60 Hz
Manufacturer No. B25667C4237A375 
Blindleistung (bei 50 Hz) 12.5 kvar
Phases
The above illustration may deviate
Other versions