Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Folienkondensator, 12.5 kvar, 400 V, EPCOS

  • FREQUENCY: 50 Hz
  • max. frequency: 60 Hz
  • Manufacturer No.: B25667C3207A175 
  • Blindleistung (bei 50 Hz): 10.4 kvar
  • Phases: 1 
Order No. 45 D 0045
Manufacturer No. B25667C3207A175
B25667C3207A175
Series B25667
piece
Total

€ 514.08
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 6 from 18 from 54
Price* per piece € 85.68 € 79.135 € 74.97
product.detail.add.UNDEFINED
Blindleistung (bei 60 Hz) 12.5 kvar
AC 1 rated voltage 400 V
Manufacturer name EPCOS
FREQUENCY 50 Hz
max. frequency 60 Hz
Manufacturer No. B25667C3207A175
Blindleistung (bei 50 Hz) 10.4 kvar
Phases 1
The above illustration may deviate
Other versions