Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Folienkondensator, 12.5 kvar, 230 V, EPCOS

  • FREQUENCY: 50 Hz
  • max. frequency: 60 Hz
  • Manufacturer No.: B25667C2627A375 
  • Blindleistung (bei 50 Hz): 10.4 kvar
  • Phases: 3 
Order No. 45 D 0042
Manufacturer No. B25667C2627A375
B25667C2627A375
piece
Total

€ 806.82
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 6 from 18 from 54
Price* per piece € 134.47 € 123.76 € 117.215
product.detail.add.UNDEFINED
Blindleistung (bei 60 Hz) 12.5 kvar
AC 1 rated voltage 230 V
Manufacturer name EPCOS 
FREQUENCY 50 Hz
max. frequency 60 Hz
Manufacturer No. B25667C2627A375 
Blindleistung (bei 50 Hz) 10.4 kvar
Phases
The above illustration may deviate
Other versions