Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Folienkondensator, 9 kvar, 230 V, EPCOS

  • FREQUENCY: 50 Hz
  • max. frequency: 60 Hz
  • Manufacturer No.: B25667C2457A375 
  • Blindleistung (bei 50 Hz): 7.5 kvar
  • Phases: 3 
Order No. 45 D 0038
Manufacturer No. B25667C2457A375
B25667C2457A375
piece
Total

€ 664.02
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 6 from 18 from 54
Price* per piece € 110.67 € 101.745 € 96.985
product.detail.add.UNDEFINED
Blindleistung (bei 60 Hz) 9 kvar
AC 1 rated voltage 230 V
Manufacturer name EPCOS 
FREQUENCY 50 Hz
max. frequency 60 Hz
Manufacturer No. B25667C2457A375 
Blindleistung (bei 50 Hz) 7.5 kvar
Phases
The above illustration may deviate
Other versions