37067 | Wiha

Folding rule, 2.0 m, red-black, LongLife Plus Composite, Wiha 37067, 410 2005 4

Order No.: 07L2222
EAN: 4010995370671
MPN:
37067
41020054 LL PLUS COMPOSITE
Series: 4102005
Wiha
default L
Image may differ
Unit Price (€ / pc.)
15.1130 € *
Available: 15 pcs.
Leadtime: 2 Weeks **
Total Price:
15.11 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1130 €
10 pcs.
13.3042 €
50 pcs.
12.3879 €
150 pcs.
11.8524 €
500 pcs.
11.2455 €
*incl. VAT plus shipping costs
**Subject to prior sale

Folding rules, LongLife Plus Composite, type Wiha 410 2005.

High bending stiffness and minimized risk of fracture.

Low-wear joints and captive end pieces.

No swelling caused by water contact, resistant against many chemicals

Length: 2.0 m, with 10 segments.

Tolerance class: III

Material: weather and temperature resistant plastic with layer coatings of longitudinally aligned glass fibers.

Type: folding rule, red-black

Technical specifications
Version folding rule
Weight 0.12 kg
Material Wood
measurement range 2 m
Logistics
Country of origin CH
Customs tariff number 90178010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes