N1-2-3-7-1 GRÜN/KL | Licefa

SMD box, green/transparent, (L x W x D) 16 x 12 x 15 mm, N1-2-3-7-1 GRÜN/KL

Order No.: 19L4246
EAN: 4099891421977
MPN:
N1-2-3-7-1 GRÜN/KL
Licefa
default L
Image may differ
Unit Price (€ / pc.)
1.8802 € *
Available: 99 pcs.
Leadtime: 1 Week **
Total Price:
18.80 € *
Price list
Quantity
Price per unit*
10 pcs.
1.8802 €
50 pcs.
1.7850 €
*incl. VAT plus shipping costs
**Subject to prior sale

Small folding boxes for SMD and micro components, type Licefa SMD-Box.

Snap-together, three combinable sizes. The lid is retained in open position. Self-closing by spring force when closed. Drawer cabinets are described below under no. L224.300.

Non-conducting, type SMD-Box 1-3.

Technical attributes (type, internal dimensions in mm (W x H x L), color base shell/lid): 12371, 16 x 12 x 15 mm, green/crystal clear

Technical specifications
Version SMD box
Width 12 mm
ESD protection No
Colour green/transparent
Length 16 mm
Material plastic
Depth 15 mm
Logistics
Country of origin DE
Customs tariff number 94037000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Material
Depth
Version
Width
Length
ESD protection
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Material
Depth
Version
Width
Length
ESD protection
SMD box, red, (L x W x D) 16 x 12 x 15 mm, N1-2-2-6-6 ROT
Order No.:
 19L4234
Manufacturer:
 Licefa
Manufacturer SKU:
 N1-2-2-6-6 ROT
Available: 312 pcs. Leadtime: 1 Week **
Total Price: 21.54 € *
10 pcs.
2.1539 €
50 pcs.
2.0468 €
250 pcs.
1.9397 €
red
plastic
15 mm
SMD box
12 mm
16 mm
No
SMD box, yellow, (L x W x D) 16 x 12 x 15 mm, N1-2-2-4-4- GELB
Order No.:
 19L4232
Manufacturer:
 Licefa
Manufacturer SKU:
 N1-2-2-4-4- GELB
Available: 365 pcs. Leadtime: 1 Week **
Total Price: 21.54 € *
10 pcs.
2.1539 €
50 pcs.
2.0468 €
250 pcs.
1.9397 €
yellow
plastic
15 mm
SMD box
12 mm
16 mm
No