DK-2533-01 | DIGITUS
FO duplex patch cable, LC to LC, 1 m, OM2, multimode 50/125 µm
Order No.: 98F740
EAN: 4016032249030
MPN:
DK-2533-01
Unit Price (€ / pc.)
5.9738 € *
Available: 0 pcs.
Available in 7 Days: 431 pcs.
Leadtime: 1 Week **
Total Price:
5.97 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9738 €
5 pcs.
5.6406 €
10 pcs.
5.3074 €
25 pcs.
4.9861 €
50 pcs.
4.6529 €
*incl. VAT plus shipping costs
**Subject to prior sale
FOC duplex patch cables, LC to LC, halogen-free, type Digitus DK-2533-.
LC to LC duplex multimode patch cable I-VH 2G50/125µ, connector with ceramic ferrules, 50/125 µm fiber, fiber class OM 2, Ethernet up to 1.0 Gbit.
Technical specifications
Connection (1) | LC | |
Connection (2) | LC | |
Version | FO duplex patch cable | |
Colour | orange | |
Chamfer type | multimode 50/125 µm | |
Cable type | I-VH 2G50/125µ | |
Cable length | 1 m | |
Category | OM2 | |
Material | LSZH |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Original Packaging | Bag with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |