FOC duplex patch cables, SC to SC, halogen-free, type Digitus DK-2522-.
SC to SC duplex multimode patch cable I-VH 2G50/125µ, connector with ceramic ferrules, 50/125 µm fiber, fiber class OM 2, Ethernet up to 1.0 Gbit.
Connection (1) | SC | |
Connection (2) | SC | |
Version | FO duplex patch cable | |
Colour | orange | |
Chamfer type | multimode 50/125 µm | |
Cable type | I-VH 2G50/125µ | |
Cable length | 2 m | |
Category | OM2 | |
Material | LSZH |
Country of origin | CN |
Customs tariff number | 85447000 |
Original Packaging | Bag with 1 piece |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available