DK-2511-02 | DIGITUS
FO duplex patch cable, ST to ST, 2 m, OM2, multimode 50/125 µm
Order No.: 98F722
EAN: 4016032248033
MPN:
DK-2511-02
Unit Price (€ / pc.)
8.1515 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.15 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1515 €
10 pcs.
7.5446 €
50 pcs.
6.9377 €
100 pcs.
6.5331 €
*incl. VAT plus shipping costs
**Subject to prior sale
FOC duplex patch cables, ST to ST, halogen-free, type Digitus DK-2511-.
ST to ST duplex multimode patch cable I-VH 2G50/125µ, connector with ceramic ferrules, 50/125 µm fiber, fiber class OM 2, Ethernet up to 1.0 Gbit.
Technical specifications
Connection (1) | ST | |
Connection (2) | ST | |
Version | FO duplex patch cable | |
Colour | orange | |
Chamfer type | multimode 50/125 µm | |
Cable type | I-VH 2G50/125µ | |
Cable length | 2 m | |
Category | OM2 | |
Material | LSZH |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Original Packaging | Bag with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |