BOXXSER FOAM | Raaco
Foam insert, gray, (L x W x D) 273 x 393 x 20 mm, BOXXSER FOAM
Unit Price (€ / pc.)
10.1507 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
10.15 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1507 €
6 pcs.
9.1392 €
*incl. VAT plus shipping costs
**Subject to prior sale
Styrofoam inserts, type boxxser-Foam.
Gray polyether 025H; Dimensions: L 395, W 275, H 2 mm. Note: boxxser 55 5x10 can hold 2 inserts, boxxser 80 5x10 can be used with 3 inserts.
Type: boxxser Foam, Styrofoam insert
Technical specifications
Version | foam insert | |
Width | 393 mm | |
ESD protection | No | |
Colour | gray | |
Weight | 60 g | |
Length | 273 mm | |
Material | polyether | |
Depth | 20 mm |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |