T0051383199 | Weller
Liquid flux, 10 ml
Order No.: 10L770
EAN: 4003019418824
MPN:
T0051383199
Unit Price (€ / pc.)
24.8710 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
24.87 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8710 €
5 pcs.
23.6334 €
10 pcs.
22.4553 €
50 pcs.
21.3605 €
*incl. VAT plus shipping costs
**Subject to prior sale
Liquid flux, T0051383199, Weller
Liquid flux (100 ml), suitable for simple soldering applications with high temperatures and long soldering times (e.g. wire and immersion tinning).
Technical specifications
Container | bottle | |
Lead-free | Yes | |
Halogen free | Yes | |
Contents | 100 ml | |
No-clean | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 38101000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|