CW8400 | ITW Chemtronics
Flux pen, Brush tip
Flux pens, type Circuit Works Lead-Free CW 8400.
For precise and controlled application on lead-free solder joints. The wedge-shaped fiber tip is used to apply a high temperature-resistant, halogen-free No-Clean flux of class ROL0 to J-STD-004 that is compliant with the Bellcore TR-N-NWT-000078 and IPC SF-818 standards for insulation resistance. Also suitable for use with lead containing solder.
Container | brush pen | |
Lead-free | Yes | |
Halogen free | No | |
Contents | 9 g | |
No-clean | Yes |
Country of origin | US |
Customs tariff number | 32089019 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|