CW8100 | ITW Chemtronics

Flux pen, Brush tip

Order No.: 10L7912
EAN: 4099891416843
MPN:
CW8100
ITW Chemtronics
default L
Image may differ
Unit Price (€ / pc.)
17.4454 € *
Available: 8 pcs.
Leadtime: 4 Weeks **
Total Price:
17.45 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4454 €
10 pcs.
15.3510 €
50 pcs.
14.3157 €
150 pcs.
13.6731 €
500 pcs.
12.9710 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flux dispensers, type Circuit Works CW 8100.

Precise and controlled application with chisel tip. Applies a patented, anti-corrosive, halogen-free organic No-Clean flux that is compliant with Bellcore TR-NWT-000078 and IPC SF-818 standards for surface insulation resistance.

Technical specifications
Container brush pen
Lead-free Yes
Halogen free No
Contents 9 g
No-clean Yes
Logistics
Country of origin US
Customs tariff number 32089019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H225 Highly flammable liquid and vapour
  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness

Precautionary statements:

  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P264 Wash ... thoroughly after handling.
  • P303+P361+P353 IF ON SKIN (or hair): Take off immediately all contaminated clothing. Rinse skin with water [or shower].
  • P337+P313 If eye irritation persists: Get medical advice/attention.
  • P501 Dispose of contents/container to ...
Variations
No-clean
Lead-free
Container
Halogen free
Contents
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
No-clean
Lead-free
Container
Halogen free
Contents
Flux pen, Brush tip
Order No.:
 10L7912
Manufacturer:
 ITW Chemtronics
Manufacturer SKU:
 CW8100
Available: 8 pcs. Leadtime: 4 Weeks **
Total Price: 17.45 € *
1 pcs.
17.4454 €
10 pcs.
15.3510 €
50 pcs.
14.3157 €
150 pcs.
13.6731 €
500 pcs.
12.9710 €
Yes
Yes
brush pen
No
9 g
Flux pen, Brush tip
Order No.:
 10L7914
Manufacturer:
 ITW Chemtronics
Manufacturer SKU:
 CW8200
Available: 12 pcs. Leadtime: 4 Weeks **
Total Price: 16.20 € *
1 pcs.
16.1959 €
10 pcs.
14.2562 €
50 pcs.
13.2804 €
150 pcs.
12.6973 €
500 pcs.
12.0547 €
No
No
brush pen
No
9 g