800 065 99 | Flux

Flux-Dispenser, Injector

Order No.: 10L7930
EAN: 4099891416928
MPN:
800 065 99
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Refillable flux pen, thin brush. ESD safe
Order No.: 10L9373
Manufacturer: Bonkote
per pc. 20.8012 € *
*incl. VAT plus shipping costs

Flux dispensers, type Almit BM-5000 RMA

with brush tip for precise application, with No-Clean flux BMA-500 RMA, ESD-proof, RMA-classified and refillable.Specific weight: 0.925 ±0.005 (cm³). Solid particles content: 27 %. Color: light yellow.

Typ: 800 065 99, Dispenser mit Flußmittel, 8,0 ml

Technical specifications
Container syringe
Lead-free Yes
Halogen free Yes
Contents 8 ml
No-clean Yes
Logistics
Country of origin JP
Customs tariff number 83119000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H225 Highly flammable liquid and vapour
  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H335 May cause respiratory irritation

Precautionary statements:

  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P233 Keep container tightly closed.
  • P242 Use non-sparking tools.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P271 Use only outdoors or in a well-ventilated area.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P302+P352 IF ON SKIN: Wash with plenty of water/...
  • P303+P361+P353 IF ON SKIN (or hair): Take off immediately all contaminated clothing. Rinse skin with water [or shower].
  • P304+P340 IF INHALED: Remove person to fresh air and keep comfortable for breathing.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P312 Call a POISON CENTRE/doctor/… if you feel unwell.
  • P332+P313 If skin irritation occurs: Get medical advice/attention.
  • P337+P313 If eye irritation persists: Get medical advice/attention.
  • P362 Take off contaminated clothing.
  • P403+P233 Store in a well-ventilated place. Keep container tightly closed.
  • P403+P235 Store in a well-ventilated place. Keep cool.
  • P405 Store locked up.
Replacement

Order No.:

 10L9373

Manufacturer SKU:

 BON-102

 

Available: 4 pcs. Leadtime: 4 Weeks **
20.80 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.8012 €
5 pcs.
19.5517 €
15 pcs.
18.8020 €
50 pcs.
17.9690 €
150 pcs.
17.2193 €