FL88LF | Edsyn
Flux dispenser, FL 88 LF
Order No.: 10L7915
EAN: 4099891416867
MPN:
FL88LF
Unit Price (€ / pc.)
21.6937 € *
Available: 11 pcs.
Leadtime: 2 Weeks **
Total Price:
21.69 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6937 €
10 pcs.
19.0876 €
50 pcs.
17.7905 €
150 pcs.
17.0051 €
500 pcs.
16.1364 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flux dispensers, type Edsyn FL 88 LF.
Particularly suited for difficult soldering work on unleaded components. With proper usage, washing can be discarded; Content: 8.0 ml, flux type F-SW 33-RO L0 (DIN EN 29454/1.2.3.A). Solids content: 2.5%.
Type: FL 88 LF, flux dispenser
Technical specifications
Container | pen | |
Lead-free | No | |
Halogen free | Yes | |
Contents | 8 ml | |
No-clean | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 38109090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|