15.3022.500-00 | Friwo
Flush-mount power module, 12 VDC, 1.5 A, 18 W, 15.3022.500-00
Order No.: 24K4706
EAN: 4099891286583
MPN:
15.3022.500-00
1832688 UP18 12V/1500MA
Unit Price (€ / pc.)
35.9380 € *
Available: 93 pcs.
Leadtime: 32 Weeks **
Total Price:
35.94 € *
Price list
Quantity
Price per unit*
1 pcs.
35.9380 €
10 pcs.
32.3323 €
50 pcs.
29.0836 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flush mount power supplies, type Friwo UP.
Voltage controlled, current-limited
Flush mount power supplies, 18 W, type UP 18.
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 12 VDC | |
Output current | 1.5 A | |
Width | 51 mm | |
Input voltage AC | 100-240 VAC | |
Height | 35 mm | |
Length | 48 mm | |
Power | 18 W | |
efficiency | 75 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |