527815355100 | Eberle

Room temperature controller, 230 VAC, 5 to 30 °C, white, 527815355100

Order No.: 06N8006
EAN: 4017254156724
MPN:
527815355100
FIT NP 3R / BLAU
Eberle
default L
front L
Image may differ
Unit Price (€ / pc.)
89.2262 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
89.23 € *
Price list
Quantity
Price per unit*
1 pcs.
89.2262 €
10 pcs.
82.9311 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flush-mount thermostats, type Eberle FIT np 3R.

Not programmable, with energy consumption display, shutdown function, anti-freeze function, simple changeover between 2 temperatures and ECO input (variable temperature via external timer); Temperature setting: +5.0 to +30 °C. Switching current: 10 mA to 10 (4) A. Control method: PWM. Degree of protection: IP 30. Dimensions: 80.5 x 80.5 x 25 mm.

Type: 527 8153 55 100, room thermostat, blue

Technical specifications
Version room temperature controller
Colour white
max. operating temperature 30 °C
min. operating temperature 5 °C
Assembly Flush-mounted
Degree of protection (IP) IP30
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 90321020
Variations
Version
min. operating temperature
max. operating temperature
Assembly
Colour
Voltage
Degree of protection (IP)
1 item in 14 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
min. operating temperature
max. operating temperature
Assembly
Colour
Voltage
Degree of protection (IP)
Clock thermostat, 230 VAC, 5 to 30 °C, white, 527813455100
Order No.:
 06N5176
Manufacturer:
 Eberle
Manufacturer SKU:
 527813455100
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 163.36 € *
1 pcs.
163.3632 €
10 pcs.
152.0582 €
Clock thermostat
5 °C
30 °C
Flush-mounted
white
230 VAC
IP30
Clock thermostat, 230 VAC, 5 to 30 °C, white, 527820355100
Order No.:
 06N5179
Manufacturer:
 Eberle
Manufacturer SKU:
 527820355100
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 149.54 € *
1 pcs.
149.5354 €
10 pcs.
139.4918 €
Clock thermostat
5 °C
30 °C
Flush-mounted
white
230 VAC
IP30
Clock thermostat, 230 VAC, 5 to 30 °C, white, 527820455100
Order No.:
 06N5180
Manufacturer:
 Eberle
Manufacturer SKU:
 527820455100
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 149.54 € *
1 pcs.
149.5354 €
10 pcs.
139.4918 €
Clock thermostat
5 °C
30 °C
Flush-mounted
white
230 VAC
IP30
Clock thermostat, 230 VAC, 5 to 30 °C, white, 527813355100
Order No.:
 06N5175
Manufacturer:
 Eberle
Manufacturer SKU:
 527813355100
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 163.36 € *
1 pcs.
163.3632 €
10 pcs.
152.0582 €
Clock thermostat
5 °C
30 °C
Flush-mounted
white
230 VAC
IP30