Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Fluorescent lamp, ready to connect, 2700 K, 2400 lm, 926 mm

  • Colour temperature: 2700 K
  • Luminous flux: 2400 lm
  • Length: 926 mm

Order No. 06 N 904

Manufacturer name

Osram

Series

LUMCOM

Manufacturer No.

72016 LUMCOM EL-N WT 30W
4050300002163

piece
Total

€ 149.94
There are 6 piece in stock
Delivery:

scale from 4 from 16
Price* per piece € 37.485 € 35.581
product.detail.add.UNDEFINED

Technical features

2700 K
2400 lm
926 mm
A
G13

Manufacturer information

Manufacturer name Osram
Series LUMCOM
Manufacturer number 72016 LUMCOM EL-N WT 30W
4050300002163
GTIN 4050300002163
Country of origin China
Customs tariff number 94051098
The above illustration may deviate

Fluorescent lamps, ready-to-use, type Osram Lumilux-Combi.

Universal luminaire with integrated switch; Color: white. Color temperature 2700 K. Socket: G13. Operating voltage: 230 V.

 

Technical attributes (type, rated power, luminous flux, length L): 72016, 30 W, 2400 lm, L 926 mm

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions
These products may also interest you