Flow sensors, type Cynergy3 FS.
NO contact, can be mounted horizontally or vertically with the cap on top, minimum flow resistance, WRAS tested; Breaking capacity: max. 15 VA. Switching voltage: 240 VAC/120 VDC. Switching current: 1.0 A. Operating pressure: max. 10 bar. Operating temperatures: to +85 °C, cable length: 250 mm.
With 22 mm diameter, type FS22A.
Activation flow rate: 3.75 liters/minute. Deactivation flow rate: 1.4 liters/minute.
Type: FS22A, flow sensor
Version | flow sensor | |
Pressure | 10 bar | |
Flow range | 3.75 | |
diameter | 22 mm | |
Shell Material | PVC | |
Medium | Liquids | |
Switching Voltage (AC) | 240 V | |
Switching Voltage (DC) | 120 V |
Country of origin | GB |
Customs tariff number | 90261089 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |