AWM43300V | Honeywell
SENSOR AWM43300V
Unit Price (€ / pc.)
228.8965 € *
Available: 4 pcs.
Leadtime: 15 Weeks **
Total Price:
228.90 € *
Price list
Quantity
Price per unit*
1 pcs.
228.8965 €
3 pcs.
222.0421 €
10 pcs.
214.4023 €
25 pcs.
208.6903 €
50 pcs.
204.1088 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flow sensors, type Honeywell AWM43300V.
Micro bridge air flow sensor with amplifier; Operating voltage: 10 to 15 V. Output voltage: 5.0 V at 1000 sccm. Zero drift: ±25 mV. Response time: 3.0 ms. Permitted overpressure: 10.34 bar. Operating temperatures: –25 to +85 °C. Note: Not suitable for liquids.
Type: AWM 43300 V, flow sensor
Technical specifications
Version | flow sensor | |
Pressure | 10.3 bar | |
Shell Material | silicone | |
Switching Voltage (AC) | 5 V | |
Switching Voltage (DC) | 5 V |
Download
Logistics
Country of origin | US |
Customs tariff number | 90268020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |