Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Floor cable duct with divider , 18 x 75 mm, gray

  • Material: hard PVC
  • Colour: gray
  • Height: 18 mm

Order No. 05 N 1976

Manufacturer name

Kleinhuis

Manufacturer No.

BDK 1875.1

Order information
Supplied as 2.0 m pieces

piece
Total

€ 24.28
There are 26 piece in stock
Delivery:

scale from 1 from 5
Price* per piece € 24.276 € 21.896
product.detail.add.UNDEFINED

Technical features

hard PVC
gray
18 mm
75 mm

Manufacturer information

Manufacturer name Kleinhuis
Manufacturer number BDK 1875.1
Country of origin Germany
Customs tariff number 39259020
The above illustration may deviate

Floor cable duct with partitions, BDK 1875.1

Made of hard PVC, with one (type 1035.1) or two fixed dividers.

Version: flat rounded, trip-proof, with two outer chambers and one inner chamber.

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (28.10.2008)
Other versions