RSF43Y100RF | Cynergy3

RSF43Y100RF, float switch

Order No.: 28G460
EAN: 4099889456509
MPN:
RSF43Y100RF
Series: RSF40
Cynergy3
default L
Image may differ
Unit Price (€ / pc.)
35.5215 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
35.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
35.5215 €

Horizontal float switches made of plastic, type Cynergy3 RSF40.

Contact type: configurable as NO or NC contact, for internal installation. Liquid viscosity: min. 0.85. Breaking capacity: max. 25 VA. Switching voltage: max. 240 VAC/120 VDC. Switching current: max. 0.6 A. Termination: PVC cable, 1.0 m.

With black housing made of Nylon, type RSF43.

Operating temperatures; –20 to +75 °C; Target level for closing contact: 7.0 mm. Target level for opening contact: 20 mm. Certifications: WRAS.

Type: RSF43Y100RF, float switch

Technical specifications
Connection M12-plug
Version float switch
Flow range 0.85
diameter 16.5 mm
Shell Material nylon
Switching Voltage (AC) 240 V
Switching Voltage (DC) 120 V
Logistics
Country of origin GB
Customs tariff number 90261089
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Shell Material
diameter
Version
Switching Voltage (AC)
Connection
Medium
Switching Voltage (DC)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shell Material
diameter
Version
Switching Voltage (AC)
Connection
Medium
Switching Voltage (DC)
RSF44Y100RF, float switch
Order No.:
 28G465
Manufacturer:
 Cynergy3
Manufacturer SKU:
 RSF44Y100RF
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 37.53 € *
3 pcs.
37.5326 €
polypropylene
16.5 mm
float switch
240 V
Liquids
120 V
RSF43Y100RF, float switch
Order No.:
 28G460
Manufacturer:
 Cynergy3
Manufacturer SKU:
 RSF43Y100RF
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 35.52 € *
3 pcs.
35.5215 €
nylon
16.5 mm
float switch
240 V
M12-plug
120 V