RSF54Y100RC | Cynergy3

RSF54Y100RC, float switch

Order No.: 28G515
EAN: 4099889456639
MPN:
RSF54Y100RC
Series: RSF50
Cynergy3
default L
front L
Image may differ
Unit Price (€ / pc.)
30.2141 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 1 Week **
Total Price:
30.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
30.2141 €

Vertical float switches made of plastic, type Cynergy3 RSF50.

Contact type: configurable as NO or NC contact, for internal installation and panel thickness to max. 6.0 mm, individual switching position. Breaking capacity: max. 25 VA. Switching voltage: max. 240 VAC/120 VDC. Switching current: max. 0.6 A (all rated values for resistive loads only)

With opaque housing made of polypropylene, type RSF54.

Operating temperatures; –20 to +100 °C; Liquid viscosity: min. 0.65. Target level for NO contact: 15 mm. Target level for NV contact: 26 mm. Certifications: WRAS.

Type: RSF54Y100RC, float switch

Technical specifications
Connection M12-plug
Version float switch
Flow range 0.65
diameter 30.48 mm
Shell Material PPS
Switching Voltage (AC) 300 V
Switching Voltage (DC) 300 V
Logistics
Country of origin GB
Customs tariff number 90261089
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Shell Material
Switching Voltage (AC)
Switching Voltage (DC)
diameter
Version
Connection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shell Material
Switching Voltage (AC)
Switching Voltage (DC)
diameter
Version
Connection
RSF53Y100RC, float switch
Order No.:
 28G505
Manufacturer:
 Cynergy3
Manufacturer SKU:
 RSF53Y100RC
Available: 3 pcs. Leadtime: 6 Weeks **
Total Price: 34.76 € *
1 pcs.
34.7599 €
5 pcs.
32.6655 €
15 pcs.
31.4160 €
50 pcs.
30.0356 €
150 pcs.
28.7861 €
nylon
240 V
120 V
30.48 mm
float switch
M12-plug
RSF54Y100RC, float switch
Order No.:
 28G515
Manufacturer:
 Cynergy3
Manufacturer SKU:
 RSF54Y100RC
Available: 0 pcs. Available in 5 Days: 5 pcs. Leadtime: 1 Week **
Total Price: 30.21 € *
3 pcs.
30.2141 €
PPS
300 V
300 V
30.48 mm
float switch
M12-plug