Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Flipflop, 2 V, 6 V, PDIP16

  • min. supply voltage: 2 V
  • max. supply voltage: 6 V
  • Design: THT

Order No. 62 S 9850

Manufacturer name

Texas Instruments

Series

74HC

Manufacturer No.

SN74HC112N

piece
Total

€ 0.40
There are 757 piece in stock
Delivery:

scale from 1 from 10 from 100
Price* per piece € 0.39865 € 0.34629 € 0.23205
product.detail.add.UNDEFINED

Technical features

2 V
6 V
THT
-40 °C
85 °C
High Speed CMOS
2
2
1 bit

Manufacturer information

Manufacturer name Texas Instruments
Series 74HC
Manufacturer number SN74HC112N
Country of origin Malaysia
Customs tariff number 85423390
The above illustration may deviate

Logic chips, High-Speed CMOS series ..74HC.

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)