FBL 04P AWG28 DIN47100 | Ribbon Cables

Flat ribbon cable, 4 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC

Order No.: 94F580
EAN: 4099891235314
MPN:
FBL 04P AWG28 DIN47100
default L
front L
Image may differ
Unit Price (€ / mtr.)
2.2372 € *
Available: 3,252 mtr.
Leadtime: 19 Weeks **
Total Price:
22.37 € *
Price list
Quantity
Price per unit*
10 mtr.
2.2372 €
50 mtr.
1.9635 €
250 mtr.
1.6898 €
1000 mtr.
1.4756 €
2500 mtr.
1.3447 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat ribbon cables, 1.27 mm grid, type FB..28127B.

Technical specifications
Core insulation material PVC
Number of cores 4
Version flat ribbon cable
AWG cross-section AWG 28
Width 4.81 mm
Halogen free No
Height 1 mm
Cable material copper, tin-plated
Cable cross-section 0.09 mm²
Rated voltage 300 V
Test voltage 2 kV
Grid 1.27 mm
Shielding unshielded
Temperature range (active) -20 °C to 105 °C
Temperature range (unmoved) -30 °C to 105 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Number of cores
Version
Grid
Temperature range (active)
Temperature range (unmoved)
Height
Rated voltage
Cable material
Cable cross-section
Shielding
Core insulation material
Halogen free
AWG cross-section
1 item in 14 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Number of cores
Version
Grid
Temperature range (active)
Temperature range (unmoved)
Height
Rated voltage
Cable material
Cable cross-section
Shielding
Core insulation material
Halogen free
AWG cross-section
Flat ribbon cable, 4 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC
Order No.:
 94F580
Manufacturer SKU:
 FBL 04P AWG28 DIN47100
Available: 3,252 mtr. Leadtime: 19 Weeks **
Total Price: 22.37 € *
10 mtr.
2.2372 €
50 mtr.
1.9635 €
250 mtr.
1.6898 €
1000 mtr.
1.4756 €
2500 mtr.
1.3447 €
4.81 mm
4
flat ribbon cable
1.27 mm
-20 °C to 105 °C
-30 °C to 105 °C
1 mm
300 V
copper, tin-plated
0.09 mm²
unshielded
PVC
No
AWG 28
Flat ribbon cable, 6 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC
Order No.:
 94F584
Manufacturer SKU:
 FBL 06P AWG28 DIN47100
Available: 3,042 mtr. Leadtime: 17 Weeks **
Total Price: 2.42 € *
1 mtr.
2.4157 €
25 mtr.
2.0468 €
100 mtr.
1.9040 €
250 mtr.
1.7969 €
1000 mtr.
1.6422 €
7.35 mm
6
flat ribbon cable
1.27 mm
-20 °C to 105 °C
-30 °C to 105 °C
1 mm
300 V
copper, tin-plated
0.09 mm²
unshielded
PVC
No
AWG 28
Flat ribbon cable, 8 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC
Order No.:
 94F586
Manufacturer SKU:
 FBL 08P AWG28 DIN47100
Available: 100 mtr. Leadtime: 8 Weeks ** Next delivery: 100 mtr. on 2024-06-20
Total Price: 2.76 € *
1 mtr.
2.7608 €
25 mtr.
2.3443 €
100 mtr.
2.1777 €
250 mtr.
2.0587 €
1000 mtr.
1.8802 €
9.89 mm
8
flat ribbon cable
1.27 mm
-20 °C to 105 °C
-30 °C to 105 °C
1 mm
300 V
copper, tin-plated
0.09 mm²
unshielded
PVC
No
AWG 28
Flat ribbon cable, 14 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC
Order No.:
 94F594
Manufacturer SKU:
 FBL 14P AWG28 DIN47100
Available: 283 mtr. Leadtime: 19 Weeks **
Total Price: 4.09 € *
1 mtr.
4.0936 €
25 mtr.
3.4867 €
100 mtr.
3.2249 €
250 mtr.
3.0464 €
1000 mtr.
2.7965 €
17.51 mm
14
flat ribbon cable
1.27 mm
-20 °C to 105 °C
-30 °C to 105 °C
1 mm
300 V
copper, tin-plated
0.09 mm²
unshielded
PVC
No
AWG 28
Flat ribbon cable, 9 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC
Order No.:
 94F588
Manufacturer SKU:
 FBL 09P AWG28 DIN47100
Available: 893 mtr. Leadtime: 19 Weeks **
Total Price: 3.56 € *
1 mtr.
3.5581 €
25 mtr.
3.0226 €
100 mtr.
2.7965 €
250 mtr.
2.6418 €
1000 mtr.
2.4276 €
11.16 mm
9
flat ribbon cable
1.27 mm
-20 °C to 105 °C
-30 °C to 105 °C
1 mm
300 V
copper, tin-plated
0.09 mm²
unshielded
PVC
No
AWG 28
Flat ribbon cable, 12 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC
Order No.:
 94F592
Manufacturer SKU:
 FBL 12P AWG28 DIN47100
Available: 370 mtr. Leadtime: 19 Weeks **
Total Price: 3.59 € *
1 mtr.
3.5938 €
10 mtr.
3.1654 €
100 mtr.
2.7727 €
250 mtr.
2.6537 €
1000 mtr.
2.4871 €
14.97 mm
12
flat ribbon cable
1.27 mm
-20 °C to 105 °C
-30 °C to 105 °C
1 mm
300 V
copper, tin-plated
0.09 mm²
unshielded
PVC
No
AWG 28
Flat ribbon cable, 5 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC
Order No.:
 94F582
Manufacturer SKU:
 FBL 05P AWG28 DIN47100
Available: 37 mtr. Leadtime: 19 Weeks **
Total Price: 2.26 € *
1 mtr.
2.2610 €
25 mtr.
1.9159 €
100 mtr.
1.7731 €
250 mtr.
1.6779 €
1000 mtr.
1.5351 €
6.08 mm
5
flat ribbon cable
1.27 mm
-20 °C to 105 °C
-30 °C to 105 °C
1 mm
300 V
copper, tin-plated
0.09 mm²
unshielded
PVC
No
AWG 28
Flat ribbon cable, 10 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC
Order No.:
 94F590
Manufacturer SKU:
 FBL 10P AWG28 DIN47100
Available: 862 mtr. Leadtime: 14 Weeks ** Next delivery: 390 mtr. on 2024-06-14
Total Price: 3.75 € *
1 mtr.
3.7485 €
10 mtr.
3.2963 €
100 mtr.
2.8917 €
250 mtr.
2.7846 €
1000 mtr.
2.5942 €
12.43 mm
10
flat ribbon cable
1.27 mm
-20 °C to 105 °C
-30 °C to 105 °C
1 mm
300 V
copper, tin-plated
0.09 mm²
unshielded
PVC
No
AWG 28
Flat ribbon cable, 20 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC
Order No.:
 94F600
Manufacturer SKU:
 FBL 20P AWG28 DIN47100
Available: 75 mtr. Leadtime: 19 Weeks **
Total Price: 5.89 € *
1 mtr.
5.8905 €
10 mtr.
5.1765 €
100 mtr.
4.5577 €
250 mtr.
4.3673 €
1000 mtr.
4.0817 €
25.13 mm
20
flat ribbon cable
1.27 mm
-20 °C to 105 °C
-30 °C to 105 °C
1 mm
300 V
copper, tin-plated
0.09 mm²
unshielded
PVC
No
AWG 28
Flat ribbon cable, 26 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC
Order No.:
 94F604
Manufacturer SKU:
 FBL 26P AWG28 DIN47100
Available: 228 mtr. Leadtime: 12 Weeks **
Total Price: 7.51 € *
1 mtr.
7.5089 €
10 mtr.
6.6045 €
100 mtr.
5.8072 €
250 mtr.
5.5811 €
1000 mtr.
5.2122 €
32.75 mm
26
flat ribbon cable
1.27 mm
-20 °C to 105 °C
-30 °C to 105 °C
1 mm
300 V
copper, tin-plated
0.09 mm²
unshielded
PVC
No
AWG 28
Flat ribbon cable, 16 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC
Order No.:
 94F596
Manufacturer SKU:
 FBL 16P AWG28 DIN47100
Available: 611 mtr. Leadtime: 19 Weeks **
Total Price: 4.63 € *
1 mtr.
4.6291 €
10 mtr.
4.0698 €
100 mtr.
3.5700 €
250 mtr.
3.4391 €
1000 mtr.
3.2130 €
20.05 mm
16
flat ribbon cable
1.27 mm
-20 °C to 105 °C
-30 °C to 105 °C
1 mm
300 V
copper, tin-plated
0.09 mm²
unshielded
PVC
No
AWG 28
Flat ribbon cable, 34 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC
Order No.:
 94F610
Manufacturer SKU:
 FBL 34P AWG28 DIN47100
Available: 84 mtr. Leadtime: 19 Weeks **
Total Price: 9.66 € *
1 mtr.
9.6628 €
10 mtr.
8.4966 €
100 mtr.
7.4494 €
250 mtr.
7.1757 €
1000 mtr.
6.6997 €
42.91 mm
34
flat ribbon cable
1.27 mm
-20 °C to 105 °C
-30 °C to 105 °C
1 mm
300 V
copper, tin-plated
0.09 mm²
unshielded
PVC
No
AWG 28
Flat ribbon cable, 24 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC
Order No.:
 94F601
Manufacturer SKU:
 FBL 24P AWG28 DIN47100
Available: 0 mtr. Leadtime: 19 Weeks **
Total Price: 4.82 € *
100 mtr.
4.8195 €
500 mtr.
4.1293 €
30.21 mm
24
flat ribbon cable
1.27 mm
-20 °C to 105 °C
-30 °C to 105 °C
1 mm
300 V
copper, tin-plated
0.09 mm²
unshielded
PVC
AWG 28
Flat ribbon cable, 18 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC
Order No.:
 94F598
Manufacturer SKU:
 FBL 18P AWG28 DIN47100
Available: 0 mtr. Leadtime: 19 Weeks **
Total Price: 3.72 € *
100 mtr.
3.7247 €
500 mtr.
3.1773 €
22.59 mm
18
flat ribbon cable
1.27 mm
-20 °C to 105 °C
-30 °C to 105 °C
1 mm
300 V
copper, tin-plated
0.09 mm²
unshielded
PVC
AWG 28