FBL 25P AWG28 GRAU | Ribbon Cables

Flat ribbon cable, 25 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC, gray

Order No.: 94F4532
EAN: 4099891235093
MPN:
FBL 25P AWG28 GRAU
default L
front L
Image may differ
Unit Price (€ / mtr.)
6.5807 € *
Available: 648 mtr.
Next delivery: 100 mtr. on 2024-09-13
Leadtime: 8 Weeks **
Total Price:
6.58 € *
Price list
Quantity
Price per unit*
1 mtr.
6.5807 €
10 mtr.
5.9262 €
100 mtr.
5.4740 €
500 mtr.
4.8314 €
1000 mtr.
4.3911 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat ribbon cables, 1.27 mm grid, type FB..28127G.

Technical specifications
Core insulation material PVC
Number of cores 25
Version flat ribbon cable
AWG cross-section AWG 28
Width 31.41 mm
Colour gray
Halogen free No
Height 0.93 mm
Cable material copper, tin-plated
Cable cross-section 0.09 mm²
Rated voltage 300 V
Test voltage 2 kV
Grid 1.27 mm
Shielding unshielded
Temperature range (active) -20 °C to 105 °C
Temperature range (unmoved) -30 °C to 105 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Reel with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Number of cores
Version
Grid
Temperature range (active)
Temperature range (unmoved)
Height
Rated voltage
Cable material
Cable cross-section
Shielding
Core insulation material
Halogen free
Colour
AWG cross-section
1 item in 17 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Number of cores
Version
Grid
Temperature range (active)
Temperature range (unmoved)
Height
Rated voltage
Cable material
Cable cross-section
Shielding
Core insulation material
Halogen free
Colour
AWG cross-section
Flat ribbon cable, 16 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC, gray
Order No.:
 94F452
Manufacturer SKU:
 FBL 16P AWG28 GRAU
Available: 1,747 mtr. Leadtime: 19 Weeks ** Next delivery: 1,100 mtr. on 2024-06-07
Total Price: 2.61 € *
1 mtr.
2.6061 €
10 mtr.
2.3562 €
100 mtr.
2.1896 €
500 mtr.
1.9159 €
1000 mtr.
1.7374 €
19.98 mm
16
flat ribbon cable
1.27 mm
-20 °C to 105 °C
-30 °C to 105 °C
0.93 mm
300 V
copper, tin-plated
0.09 mm²
unshielded
PVC
No
gray
AWG 28
Flat ribbon cable, 12 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC, gray
Order No.:
 94F4502
Manufacturer SKU:
 FBL 12P AWG28 GRAU
Available: 146 mtr. Leadtime: 19 Weeks ** Next delivery: 500 mtr. on 2024-08-22
Total Price: 2.33 € *
1 mtr.
2.3324 €
10 mtr.
2.0944 €
100 mtr.
1.9516 €
500 mtr.
1.7017 €
1000 mtr.
1.5589 €
14.9 mm
12
flat ribbon cable
1.27 mm
-20 °C to 105 °C
-30 °C to 105 °C
0.93 mm
300 V
copper, tin-plated
0.09 mm²
unshielded
PVC
No
gray
AWG 28
Flat ribbon cable, 10 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC, gray
Order No.:
 94F450
Manufacturer SKU:
 FBL 10P AWG28 GRAU
Available: 11,193 mtr. Leadtime: 19 Weeks **
Total Price: 1.48 € *
1 mtr.
1.4756 €
10 mtr.
1.3328 €
100 mtr.
1.2376 €
500 mtr.
1.0829 €
1000 mtr.
0.9877 €
12.36 mm
10
flat ribbon cable
1.27 mm
-20 °C to 105 °C
-30 °C to 105 °C
0.93 mm
300 V
copper, tin-plated
0.09 mm²
unshielded
PVC
No
gray
AWG 28
Flat ribbon cable, 4 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC, gray
Order No.:
 94F440
Manufacturer SKU:
 FBL 04P AWG28 GRAU
Available: 2,671 mtr. Leadtime: 19 Weeks **
Total Price: 1.14 € *
1 mtr.
1.1424 €
10 mtr.
1.0353 €
100 mtr.
0.9639 €
500 mtr.
0.8330 €
1000 mtr.
0.7616 €
4.74 mm
4
flat ribbon cable
1.27 mm
-20 °C to 105 °C
-30 °C to 105 °C
0.93 mm
300 V
copper, tin-plated
0.09 mm²
unshielded
PVC
No
gray
AWG 28
Flat ribbon cable, 24 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC, gray
Order No.:
 94F4530
Manufacturer SKU:
 FBL 24P AWG28 GRAU
Available: 107 mtr. Leadtime: 19 Weeks **
Total Price: 3.56 € *
1 mtr.
3.5581 €
10 mtr.
3.2011 €
100 mtr.
2.9512 €
500 mtr.
2.5942 €
1000 mtr.
2.3681 €
30.14 mm
24
flat ribbon cable
1.27 mm
-20 °C to 105 °C
-30 °C to 105 °C
0.93 mm
300 V
copper, tin-plated
0.09 mm²
unshielded
PVC
No
gray
AWG 28
Flat ribbon cable, 6 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC, gray
Order No.:
 94F442
Manufacturer SKU:
 FBL 06P AWG28 GRAU
Available: 13,903 mtr. Leadtime: 19 Weeks **
Total Price: 1.15 € *
1 mtr.
1.1543 €
10 mtr.
1.0353 €
100 mtr.
0.9639 €
500 mtr.
0.8449 €
1000 mtr.
0.7616 €
7.28 mm
6
flat ribbon cable
1.27 mm
-20 °C to 105 °C
-30 °C to 105 °C
0.93 mm
300 V
copper, tin-plated
0.09 mm²
unshielded
PVC
No
gray
AWG 28
Flat ribbon cable, 25 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC, gray
Order No.:
 94F4532
Manufacturer SKU:
 FBL 25P AWG28 GRAU
Available: 648 mtr. Leadtime: 8 Weeks ** Next delivery: 100 mtr. on 2024-09-13
Total Price: 6.58 € *
1 mtr.
6.5807 €
10 mtr.
5.9262 €
100 mtr.
5.4740 €
500 mtr.
4.8314 €
1000 mtr.
4.3911 €
31.41 mm
25
flat ribbon cable
1.27 mm
-20 °C to 105 °C
-30 °C to 105 °C
0.93 mm
300 V
copper, tin-plated
0.09 mm²
unshielded
PVC
No
gray
AWG 28
Flat ribbon cable, 26 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC, gray
Order No.:
 94F454
Manufacturer SKU:
 FBL 26P AWG28 GRAU
Available: 1,219 mtr. Leadtime: 19 Weeks **
Total Price: 4.50 € *
1 mtr.
4.4982 €
10 mtr.
4.0460 €
100 mtr.
3.7485 €
500 mtr.
3.2963 €
1000 mtr.
2.9988 €
32.68 mm
26
flat ribbon cable
1.27 mm
-20 °C to 105 °C
-30 °C to 105 °C
0.93 mm
300 V
copper, tin-plated
0.09 mm²
unshielded
PVC
No
gray
AWG 28
Flat ribbon cable, 14 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC, gray
Order No.:
 94F451
Manufacturer SKU:
 FBL 14P AWG28 GRAU
Available: 1,300 mtr. Leadtime: 19 Weeks **
Total Price: 2.25 € *
1 mtr.
2.2491 €
10 mtr.
2.0230 €
100 mtr.
1.8802 €
500 mtr.
1.6422 €
1000 mtr.
1.4875 €
17.44 mm
14
flat ribbon cable
1.27 mm
-20 °C to 105 °C
-30 °C to 105 °C
0.93 mm
300 V
copper, tin-plated
0.09 mm²
unshielded
PVC
No
gray
AWG 28
Flat ribbon cable, 8 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC, gray
Order No.:
 94F444
Manufacturer SKU:
 FBL 08P AWG28 GRAU
Available: 2,004 mtr. Leadtime: 19 Weeks **
Total Price: 1.75 € *
1 mtr.
1.7493 €
10 mtr.
1.5827 €
100 mtr.
1.4637 €
500 mtr.
1.2852 €
1000 mtr.
1.1781 €
9.82 mm
8
flat ribbon cable
1.27 mm
-20 °C to 105 °C
-30 °C to 105 °C
0.93 mm
300 V
copper, tin-plated
0.09 mm²
unshielded
PVC
No
gray
AWG 28
Flat ribbon cable, 50 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC, gray
Order No.:
 94F457
Manufacturer SKU:
 FBL 50P AWG28 GRAU
Available: 205 mtr. Leadtime: 19 Weeks **
Total Price: 8.09 € *
1 mtr.
8.0920 €
10 mtr.
7.2828 €
100 mtr.
6.7473 €
500 mtr.
5.9381 €
1000 mtr.
5.3907 €
63.16 mm
50
flat ribbon cable
1.27 mm
-20 °C to 105 °C
-30 °C to 105 °C
0.93 mm
300 V
copper, tin-plated
0.09 mm²
unshielded
PVC
No
gray
AWG 28
Flat ribbon cable, 20 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC, gray
Order No.:
 94F453
Manufacturer SKU:
 FBL 20P AWG28 GRAU
Available: 2,370 mtr. Leadtime: 19 Weeks **
Total Price: 3.14 € *
1 mtr.
3.1416 €
10 mtr.
2.8203 €
100 mtr.
2.6061 €
500 mtr.
2.2967 €
1000 mtr.
2.0825 €
25.06 mm
20
flat ribbon cable
1.27 mm
-20 °C to 105 °C
-30 °C to 105 °C
0.93 mm
300 V
copper, tin-plated
0.09 mm²
unshielded
PVC
No
gray
AWG 28
Flat ribbon cable, 40 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC, gray
Order No.:
 94F456
Manufacturer SKU:
 FBL 40P AWG28 GRAU
Available: 1,228 mtr. Leadtime: 19 Weeks ** Next delivery: 100 mtr. on 2024-07-25
Total Price: 6.55 € *
1 mtr.
6.5450 €
10 mtr.
5.9024 €
100 mtr.
5.4502 €
500 mtr.
4.8076 €
1000 mtr.
4.3673 €
50.46 mm
40
flat ribbon cable
1.27 mm
-20 °C to 105 °C
-30 °C to 105 °C
0.93 mm
300 V
copper, tin-plated
0.09 mm²
unshielded
PVC
No
gray
AWG 28
Flat ribbon cable, 37 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC, gray
Order No.:
 94F4551
Manufacturer SKU:
 FBL 37P AWG28 GRAU
Available: 118 mtr. Leadtime: 19 Weeks **
Total Price: 7.28 € *
1 mtr.
7.2828 €
10 mtr.
6.5569 €
100 mtr.
6.0690 €
500 mtr.
5.3431 €
1000 mtr.
4.8552 €
46.65 mm
37
flat ribbon cable
1.27 mm
-20 °C to 105 °C
-30 °C to 105 °C
0.93 mm
300 V
copper, tin-plated
0.09 mm²
unshielded
PVC
No
gray
AWG 28
Flat ribbon cable, 64 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC, gray
Order No.:
 94F4572
Manufacturer SKU:
 FBL 64P AWG28 GRAU
Available: 431 mtr. Leadtime: 19 Weeks ** Next delivery: 200 mtr. on 2024-05-09
Total Price: 10.82 € *
1 mtr.
10.8171 €
10 mtr.
9.7342 €
100 mtr.
9.0083 €
500 mtr.
7.9254 €
1000 mtr.
7.2114 €
80.94 mm
64
flat ribbon cable
1.27 mm
-20 °C to 105 °C
-30 °C to 105 °C
0.93 mm
300 V
copper, tin-plated
0.09 mm²
unshielded
PVC
No
gray
AWG 28
Flat ribbon cable, 60 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC, gray
Order No.:
 94F4571
Manufacturer SKU:
 FBL 60P AWG28 GRAU
Available: 84 mtr. Leadtime: 19 Weeks **
Total Price: 14.42 € *
1 mtr.
14.4228 €
10 mtr.
12.9710 €
100 mtr.
12.0190 €
500 mtr.
10.5672 €
1000 mtr.
9.6152 €
75.86 mm
60
flat ribbon cable
1.27 mm
-20 °C to 105 °C
-30 °C to 105 °C
0.93 mm
300 V
copper, tin-plated
0.09 mm²
unshielded
PVC
No
gray
AWG 28
Flat ribbon cable, 34 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC, gray
Order No.:
 94F455
Manufacturer SKU:
 FBL 34P AWG28 GRAU
Available: 207 mtr. Leadtime: 19 Weeks ** Next delivery: 100 mtr. on 2024-05-30
Total Price: 5.65 € *
1 mtr.
5.6525 €
10 mtr.
5.0694 €
100 mtr.
4.7124 €
500 mtr.
4.1412 €
1000 mtr.
3.7604 €
42.84 mm
34
flat ribbon cable
1.27 mm
-20 °C to 105 °C
-30 °C to 105 °C
0.93 mm
300 V
copper, tin-plated
0.09 mm²
unshielded
PVC
No
gray
AWG 28