FBL 20P AWG28 GRAU | Ribbon Cables
Flat ribbon cable, 20 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC, gray
Order No.: 94F453
EAN: 4099891235079
MPN:
FBL 20P AWG28 GRAU
Unit Price (€ / mtr.)
3.0821 € *
Available: 2,370 mtr.
Leadtime: 19 Weeks **
Total Price:
3.08 € *
Price list
Quantity
Price per unit*
1 mtr.
3.0821 €
10 mtr.
2.7608 €
100 mtr.
2.5585 €
500 mtr.
2.2491 €
1000 mtr.
2.0468 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat ribbon cables, 1.27 mm grid, type FB..28127G.
Technical specifications
Core insulation material | PVC | |
Number of cores | 20 | |
Version | flat ribbon cable | |
AWG cross-section | AWG 28 | |
Width | 25.06 mm | |
Colour | gray | |
Halogen free | No | |
Height | 0.93 mm | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.09 mm² | |
Rated voltage | 300 V | |
Test voltage | 2 kV | |
Grid | 1.27 mm | |
Shielding | unshielded | |
Temperature range (active) | -20 °C to 105 °C | |
Temperature range (unmoved) | -30 °C to 105 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Reel with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |