FBL 10X0,25 DIN47100 | Ribbon Cables
Flat ribbon cable, 10 pole, pitch 1.4 mm, 0.25 mm², PVC
Order No.: 94F410
EAN: 4099891234911
MPN:
FBL 10X0,25 DIN47100
Unit Price (€ / mtr.)
3.7485 € *
Available: 1,576 mtr.
Leadtime: 19 Weeks **
Total Price:
3.75 € *
Price list
Quantity
Price per unit*
1 mtr.
3.7485 €
10 mtr.
3.2963 €
100 mtr.
2.8917 €
250 mtr.
2.7846 €
1000 mtr.
2.5942 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat ribbon cables with welded wires, type FB.
Color-coded insulation
Grid 1.4 mm, cross-section 0.25 mm².
Technical specifications
Core insulation material | PVC | |
Number of cores | 10 | |
Version | flat ribbon cable | |
Width | 14 mm | |
Halogen free | No | |
Height | 1.4 mm | |
Cable material | copper, bright | |
Cable cross-section | 0.25 mm² | |
Rated voltage | 300 V | |
Test voltage | 1.5 kV | |
Grid | 1.4 mm | |
Shielding | unshielded | |
Temperature range (active) | -10 °C to 70 °C | |
Temperature range (unmoved) | -20 °C to 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |