Flex cable connectors, type PANTA FIX JUMPER.
Ultra-flexible flat cable connector that combines the properties of a ribbon cable and connecting pin of a plug. High resistance to vibration and bending stress through flat-rolled round conductors. Straight solder pins on both ends, tinned copper wires; Pin length: 3.20 mm ±0.7 mm. Operating temperatures: –40 to +125 °C. Soldering temperature: 260 °C/5.0 s.
With 1.27 mm grid.
Pin diameter: 0.32 mm, wire gage AWG 28. Rated current (+20 °C): 1.5 A. Rated voltage: 200 VDC. Electric strength: min. 1100 VDC. Insulation material: Nomex.
Technical attributes (type, number of poles, insulation length): B10-N100-A, 10-pole, 100 mm
Core insulation material | nomex | |
Number of cores | 10 | |
Version | flat ribbon cable | |
AWG cross-section | AWG 28 | |
Width | 0.75 mm | |
Halogen free | No | |
Cable length | 100 mm | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.08 mm² | |
Rated voltage | 200 V | |
Pin lenght | 3.2 mm | |
Test voltage | 1.1 kV | |
Grid | 1.27 mm | |
Shielding | unshielded | |
Temperature range (active) | -40 °C to 125 °C | |
Temperature range (unmoved) | -40 °C to 125 °C |
Country of origin | DE |
Customs tariff number | 85444995 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available