Online support
Service hotline
+49 89 55875-230
Mon-Fri 8:00 to 19:00
Call-back service
We call you back.
Contact
Do you have any questions or suggestions?
Write to us. We are there for you.
Manufacturer name | SHAWCOR |
---|---|
Series | CRIMPSEAL II |
Manufacturer No. |
CRIMPSEAL II RT TAB-C.
|
Order information
Order multiple: 10
scale | from 50 | from 100 | from 400 | from 1000 |
---|---|---|---|---|
Price* per piece | € 0.2142 | € 0.2023 | € 0.1666 | € 0.1547 |
Manufacturer name | SHAWCOR |
---|---|
Also known as |
DSG-CANUSA |
Series | CRIMPSEAL II |
Manufacturer number |
CRIMPSEAL II RT TAB-C. 7935100302 |
Country of origin | Germany |
Customs tariff number | 85369010 |
Tab terminals, with heatshrink tubing with adhesive lining, type DSG-CANUSA Crimpseal II 7935. For strain-resistant, moisture-proof crimping of stripped cables using any standard crimp tool; Mating width: 6.3 mm. Mating thickness: 0.8 mm. Shrinking temperature: min. +100 °C. Operating temperatures: –55 to +125 °C. Preshrinking/post-shrinking diameter: 4.3/1.4 mm. Technical attributes: Type: 100302, conductor cross-section: 0.5 to 1.5 mm², color code: red. |
RoHS | compliant (08.06.2011) |
REACH | not relevant |
PAK | not specified |
PFOS | not specified |
SVHC | free (28.10.2008) |
Order No. 05 F 495
scale | Price* per piece |
---|---|
from 10 | € 0.4046 |
from 100 | € 0.357 |
from 500 | € 0.3094 |
from 1000 | € 0.2975 |
product.detail.add.UNDEFINED