17094.123.025 | LEAR Corporation

Faston plug, 4.8 x 0.8 mm, L 13.5 mm, uninsulated, straight, 17094.123.025

Order No.: 05F240
EAN: 4099889611434
MPN:
17094.123.025
LEAR Corporation
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Faston plug, 4.8 x 0.8 mm, L 13.8 mm, uninsulated, straight, 382608.68
Order No.: 05F241
Manufacturer: Vogt
per pc. 0.4641 € *
*incl. VAT plus shipping costs

PCB mounting tabs, type 17094.

Mating width: 4.8 mm. Mating thickness: 0.8 mm. Made of tinned brass, not insulated, compliant with DIN 46244 part 1.

Type: 123.025, PCB mounting tab

Technical specifications
Connection solder connection
Version faston plug
Design straight
Isolated No
Length 13.5 mm
Material brass, tin-plated
Nominal size according to DIN DIN 46244
Plug width x plug thickness 4.8 x 0.8 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement