Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Tab terminal, Straight, Screw terminal, false

  • Plug width: 6.3 mm
  • Version: gerade
  • Connection: Schraubanschluss

Order No. 05 F 180

Manufacturer name

Vogt

Manufacturer No.

3859.67

Order information
Order multiple: 10

piece
Total

€ 9.46
There are 9180 piece in stock
Delivery:

scale from 100 from 500 from 1000 from 5000 from 10000
Price* per piece € 0.0946 € 0.08199 € 0.06937 € 0.06057 € 0.05878
product.detail.add.UNDEFINED

Technical features

6.3 mm
gerade
Schraubanschluss
No
Brass
tin-plated
Flat plug
Screw
0.8 mm

Manufacturer information

Manufacturer name Vogt
Manufacturer number 3859.67
Country of origin Switzerland
Customs tariff number 85369010
The above illustration may deviate

 

PCB mounting tabs, mating width 6.3 mm, type 3859.67

Made of brass, pure tin-plated, not insulated, compliant with DIN 46342 part 1 

Technical attributes (type, mating width x mating thickness, dimension d): 3859.67, 6.3 x 0.8 mm, d 5.3 mm

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK free
    PFOS free
    SVHC free (28.10.2008)
Other versions