3854.67 | Vogt

Faston plug, 6.3 x 0.8 mm, L 19 mm, uninsulated, straight, 3854.67

Order No.: 05F175
EAN: 4099889611298
MPN:
3854.67
Vogt
default L
Image may differ
Unit Price (€ / pc.)
0.1404 € *
Available: 669 pcs.
Leadtime: 2 Weeks **
Total Price:
3.51 € *
Price list
Quantity
Price per unit*
25 pcs.
0.1404 €
100 pcs.
0.1226 €
500 pcs.
0.1071 €
1000 pcs.
0.0928 €
5000 pcs.
0.0869 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat plug with plug width, mating width 6.3 mm, type 3854.67

Made of brass, pure tin-plated, not insulated, compliant with DIN 46342 part 1

Technical attributes (type, mating width x mating thickness, dimension d): 3854.67, 6.3x0.8 mm, d 4.3 m

Technical specifications
Connection screw connection
Version faston plug
Design straight
Isolated No
Length 19 mm
Material brass, tin-plated
Nominal size according to DIN DIN 46342
Plug width x plug thickness 6.3 x 0.8 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Original Packaging Bag with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Design
Material
Version
Length
Connection
Isolated
Plug width x plug thickness
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Design
Material
Version
Length
Connection
Isolated
Plug width x plug thickness
Faston plug, 6.3 x 0.8 mm, L 19 mm, uninsulated, straight, 3854.67
Order No.:
 05F175
Manufacturer:
 Vogt
Manufacturer SKU:
 3854.67
Available: 669 pcs. Leadtime: 2 Weeks **
Total Price: 3.51 € *
25 pcs.
0.1404 €
100 pcs.
0.1226 €
500 pcs.
0.1071 €
1000 pcs.
0.0928 €
5000 pcs.
0.0869 €
straight
brass, tin-plated
faston plug
19 mm
screw connection
No
6.3 x 0.8 mm
Faston plug, 6.3 x 0.8 mm, L 19 mm, uninsulated, straight, 3846.67
Order No.:
 05F170
Manufacturer:
 Vogt
Manufacturer SKU:
 3846.67
Available: 0 pcs. Leadtime: 2 Weeks ** Next delivery: 10,000 pcs. on 2024-05-08
Total Price: 0.21 € *
25 pcs.
0.2106 €
100 pcs.
0.1833 €
500 pcs.
0.1607 €
1000 pcs.
0.1392 €
5000 pcs.
0.1297 €
straight
brass, tin-plated
faston plug
19 mm
screw connection
No
6.3 x 0.8 mm