3846.67 | Vogt
Faston plug, 6.3 x 0.8 mm, L 19 mm, uninsulated, straight, 3846.67
Order No.: 05F170
EAN: 4099889611281
MPN:
3846.67
Unit Price (€ / pc.)
0.2106 € *
Available: 2,615 pcs.
Leadtime: 2 Weeks **
Total Price:
5.27 € *
Price list
Quantity
Price per unit*
25 pcs.
0.2106 €
100 pcs.
0.1833 €
500 pcs.
0.1607 €
1000 pcs.
0.1392 €
5000 pcs.
0.1297 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat plug with plug width, mating width 6.3 mm, type 38.
Made of brass, pure tin-plated, not insulated, compliant with DIN 46342 part 1
Technical attributes (type, mating width x mating thickness, dimension d): 3846.67, 6.3x0.8 mm, d 3.2 mm
Type: 381408.67
Technical specifications
Connection | screw connection | |
Version | faston plug | |
Design | straight | |
Isolated | No | |
Length | 19 mm | |
Material | brass, tin-plated | |
Nominal size according to DIN | DIN 46342 | |
Plug width x plug thickness | 6.3 x 0.8 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85389091 |
Original Packaging | Bag with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |