Flat plug, type Vogt 3780.
Mating width: 2.8 mm. Mating thickness: 0.5/0.8 mm. Made of tinned brass, not insulated.
Type: 378005.68, 2.8x0.5 mm
Connection | solder connection | |
Version | faston plug | |
Design | straight | |
Isolated | No | |
Length | 10.5 mm | |
Material | brass, tin-plated | |
Nominal size according to DIN | DIN 46342 | |
Plug width x plug thickness | 2.8 x 0.5 mm |
Country of origin | CH |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available