Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Flat plug, Straight, Crimp connection, false

  • Version: Blade terminal
  • Plug width x plug thickness: 6.3 x 0.8 mm
  • Isolated: No

Order No. 05 F 470

Manufacturer name

LEAR Corporation

Manufacturer No.

45135.123.011

Order information
Order multiple: 10

piece
Total

€ 2.45

6784 piece on Apr 24, 2019

7000 piece on Jun 12, 2019

Delivery:

scale from 10 from 100 from 500 from 1000
Price* per piece € 0.24514 € 0.119 € 0.09282 € 0.06628
product.detail.add.UNDEFINED

Technical features

Blade terminal
6.3 x 0.8 mm
No
Crimp connection
0,5 bis 1 mm²
Brass
tin-plated

Manufacturer information

Manufacturer name LEAR Corporation
Manufacturer number 45135.123.011
Country of origin Germany
Customs tariff number 85369010
The above illustration may deviate

Tab terminals, not insulated, type 123.

Made of tinned brass, to DIN 46248 Part 3.

Technical attributes (type, mating width x mating thickness, for conductor cross-section): 45135, 6.3 x 0.8 mm, 0.5 to 1.0 mm²

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (28.10.2008)
Related products