2646 MF | BAHCO

Flat nose pliers, L 120 mm, 53 g, 2646 MF

Order No.: 05L385
EAN: 7314151573683
MPN:
2646 MF
BAHCO
default L
Image may differ
Unit Price (€ / pc.)
68.4845 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
68.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
68.4845 €

Flat nose pliers, type BAHCO 2646MF.

With finger protection, pressure spring and smooth nose, for delicate bending jobs; Nose length: 20 mm. Overall length: 120 mm. Design: chrome-plated high-performance tool steel.

Type: 2646MF, flat nose pliers

Technical specifications
Version Flat nose pliers
Jaw lenght 20 mm
ESD protection No
Weight 53 g
Length 120 mm
Cutting capicity (hard) 1.2 mm
Cutting capacity (medium-hard) 3.2 mm
1000V Insulated No
Logistics
Country of origin FR
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes