542E | Weller Erem

ESD-Flat nose pliers, L 120 mm, 67 g, 542E

Order No.: 03L0465
EAN: 4003019075003
MPN:
542E
Weller Erem
default L
Image may differ
Unit Price (€ / pc.)
85.561 € *
Available: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
85.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
85.561 €

Flat Nose and Snipe Nose Pliers , 542E, Erem

Features

  • Re­duce costs thanks to long life
  • Con­stant spring force
  • Con­stant spring force
  • Con­stant spring force
Technical specifications
Version Flat nose pliers
Jaw lenght 23 mm
ESD protection Yes
Weight 67 g
Length 120 mm
1000V Insulated No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Length
Jaw lenght
Weight
1000V Insulated
ESD protection
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Length
Jaw lenght
Weight
1000V Insulated
ESD protection
ESD-Flat nose pliers, L 120 mm, 67 g, 542E
Order No.:
 03L0465
Manufacturer:
 Weller Erem
Manufacturer SKU:
 542E
Available: 4 pcs. Leadtime: 2 Weeks **
Total Price: 85.56 € *
1 pcs.
85.561 €
Flat nose pliers
120 mm
23 mm
67 g
No
Yes
ESD-round nose pliers, L 146 mm, 76 g, 2443P
Order No.:
 03L0119
Manufacturer:
 Weller Erem
Manufacturer SKU:
 2443P
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 94.01 € *
1 pcs.
94.01 €
round nose pliers
146 mm
33.5 mm
76 g
No
Yes
ESD-Flat nose pliers, L 146 mm, 136 g, 2442P
Order No.:
 03L0118
Manufacturer:
 Weller Erem
Manufacturer SKU:
 2442P
Available: 1 pcs. Leadtime: 2 Weeks **
Total Price: 89.13 € *
1 pcs.
89.131 €
Flat nose pliers
146 mm
33.5 mm
136 g
No
Yes
ESD-round nose pliers, L 120 mm, 66.4 g, 543E
Order No.:
 03L0466
Manufacturer:
 Weller Erem
Manufacturer SKU:
 543E
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 83.18 € *
1 pcs.
83.1810 €
round nose pliers
120 mm
20.5 mm
66.4 g
No
Yes
ESD-Flat round nose pliers, L 120 mm, 67 g, 544E
Order No.:
 03L0468
Manufacturer:
 Weller Erem
Manufacturer SKU:
 544E
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 97.46 € *
1 pcs.
97.4610 €
snipe nose pliers
120 mm
23 mm
67 g
No
Yes
ESD-Flat round nose pliers, L 120 mm, 67 g, 544D
Order No.:
 03L0467
Manufacturer:
 Weller Erem
Manufacturer SKU:
 544D
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 103.41 € *
1 pcs.
103.411 €
snipe nose pliers
120 mm
23 mm
67 g
No
Yes
ESD-needle half round pliers, L 120 mm, 546E
Order No.:
 03L0469
Manufacturer:
 Weller Erem
Manufacturer SKU:
 546E
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 117.81 € *
1 pcs.
117.81 €
needle half round pliers
120 mm
No
Yes
ESD-Flat nose pliers, L 125 mm, 67 g, 531E
Order No.:
 03L0462
Manufacturer:
 Weller Erem
Manufacturer SKU:
 531E
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 122.09 € *
1 pcs.
122.094 €
Flat nose pliers
125 mm
23 mm
67 g
No
Yes