731755004 | Hirschmann Automation and Control

Flat seal for rectangular connectors, 731755004

Order No.: 51F602
EAN: 4099889781090
MPN:
731755004
GM 207-7 EPDM
Series: GM
Hirschmann Automation and Control
default L
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 20 pcs.
Leadtime: 2 Weeks **
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3927 €
100 pcs.
0.3451 €
500 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding flat seals and knurled screws, type GM../GDM.

Made of nitrile rubber (NBR); Operating temperatures: –30 to +90 °C or EPDM, halogen-free. Operating temperatures: –40 to +125 °C.

Technical attributes (type, sealing material, for connectors): GM 207-7, EPDM, for GM.. 209

Technical specifications
Suitable for rectangular connectors
Accessory Type flat seal
Logistics
Country of origin DE
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Accessory Type
Suitable for
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Suitable for
Flat seal for rectangular connectors, 731755004
Order No.:
 51F602
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 731755004
Available: 20 pcs. Leadtime: 2 Weeks **
Total Price: 3.93 € *
10 pcs.
0.3927 €
100 pcs.
0.3451 €
500 pcs.
0.3094 €
flat seal
rectangular connectors
Flat seal for rectangular connectors, 731423002
Order No.:
 51F600
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 731423002
Available: 410 pcs. Leadtime: 1 Week **
Total Price: 3.09 € *
10 pcs.
0.3094 €
100 pcs.
0.2856 €
500 pcs.
0.2582 €
flat seal
rectangular connectors