730801002 | Hirschmann Automation and Control

Flat seal for rectangular connectors, 730801002

Order No.: 51F482
EAN: 4099889780994
MPN:
730801002
GDM 3-7 NBR
Series: GDM
Hirschmann Automation and Control
default L
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 120 pcs.
Leadtime: 2 Weeks **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4641 €
100 pcs.
0.4165 €
500 pcs.
0.3808 €
1000 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding flat seals, type GDM../GS.

Made of nitrile rubber (NBR); Operating temperatures: –30 to +90 °C or EPDM, halogen-free. Operating temperatures: –40 to +125 °C.

Technical attributes (type, sealing material, for connectors): GDM 3-7, NBR, GDM..

Technical specifications
Suitable for rectangular connectors
Accessory Type flat seal
Logistics
Country of origin DE
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Accessory Type
Suitable for
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Suitable for
Flat seal for rectangular connectors, 730801002
Order No.:
 51F482
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 730801002
Available: 120 pcs. Leadtime: 2 Weeks **
Total Price: 4.64 € *
10 pcs.
0.4641 €
100 pcs.
0.4165 €
500 pcs.
0.3808 €
1000 pcs.
0.3094 €
flat seal
rectangular connectors
Flat seal for rectangular connectors, 731739004
Order No.:
 51F481
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 731739004
Available: 468 pcs. Leadtime: 2 Weeks **
Total Price: 2.02 € *
5 pcs.
0.4046 €
50 pcs.
0.3570 €
200 pcs.
0.3213 €
flat seal
rectangular connectors
Flat seal for rectangular connectors, 731531002
Order No.:
 51F480
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 731531002
Available: 0 pcs. Leadtime: 3 Weeks ** Next delivery: 1,000 pcs. on 2024-04-23
Total Price: 0.31 € *
10 pcs.
0.3082 €
100 pcs.
0.2761 €
500 pcs.
0.2487 €
flat seal
rectangular connectors